Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telegartner, Plug Cable Mount TNC Connector, 50Ω, Straight Body

RS Stock No.: 193-8192Brand: Telegartner
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

TNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Body Orientation

Straight

Cable Type

RG213/U, RG214/U, RG393/U

Size

47 x 17.5 mm

Operating Frequency

0 to 11GHz

Body Plating

Nickel

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel over Copper

Country of Origin

Germany

Product details

TNC connector

TNC solder / crimp plug
For fast and effective connection to frequently used coaxial cables
Installation instructions supplied

Nickel Plated

Brass bodied TNC connectors with PTFE insulators and gold plated contacts.

Stock information temporarily unavailable.

BD 13.395

BD 13.395 Each (Exc. Vat)

BD 14.735

BD 14.735 Each (inc. VAT)

Telegartner, Plug Cable Mount TNC Connector, 50Ω, Straight Body

BD 13.395

BD 13.395 Each (Exc. Vat)

BD 14.735

BD 14.735 Each (inc. VAT)

Telegartner, Plug Cable Mount TNC Connector, 50Ω, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Coaxial Connector Type

TNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Body Orientation

Straight

Cable Type

RG213/U, RG214/U, RG393/U

Size

47 x 17.5 mm

Operating Frequency

0 to 11GHz

Body Plating

Nickel

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel over Copper

Country of Origin

Germany

Product details

TNC connector

TNC solder / crimp plug
For fast and effective connection to frequently used coaxial cables
Installation instructions supplied

Nickel Plated

Brass bodied TNC connectors with PTFE insulators and gold plated contacts.