Telemecanique Sensors 9007 Series Limit Switch, NO/NC, IP65, IP66, IP67, SPDT, Die Cast Zinc Housing, 600V ac Max, 20A

RS Stock No.: 752-8750Brand: Telemecanique SensorsManufacturers Part No.: 9007FTUB5M11
brand-logo
View all in Limit Switches

Technical Document

Specifications

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP65, IP66, IP67

Maximum Current

20A

Housing Material

Die Cast Zinc

Maximum AC Voltage

600V

Maximum DC Voltage

600V

Connection Type

M20

Series

9007

Action Type

Snap Action

Length

118.36mm

Minimum Operating Temperature

-23°C

Depth

86.61mm

Width

57.15mm

Maximum Operating Temperature

+85°C

Product details

Limit Switch Accessories

A range of accessories to fit the 9007 Series of products.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 242.588

BD 242.588 Each (Exc. Vat)

BD 266.847

BD 266.847 Each (inc. VAT)

Telemecanique Sensors 9007 Series Limit Switch, NO/NC, IP65, IP66, IP67, SPDT, Die Cast Zinc Housing, 600V ac Max, 20A

BD 242.588

BD 242.588 Each (Exc. Vat)

BD 266.847

BD 266.847 Each (inc. VAT)

Telemecanique Sensors 9007 Series Limit Switch, NO/NC, IP65, IP66, IP67, SPDT, Die Cast Zinc Housing, 600V ac Max, 20A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP65, IP66, IP67

Maximum Current

20A

Housing Material

Die Cast Zinc

Maximum AC Voltage

600V

Maximum DC Voltage

600V

Connection Type

M20

Series

9007

Action Type

Snap Action

Length

118.36mm

Minimum Operating Temperature

-23°C

Depth

86.61mm

Width

57.15mm

Maximum Operating Temperature

+85°C

Product details

Limit Switch Accessories

A range of accessories to fit the 9007 Series of products.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more