Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telemecanique Sensors 9037 Series Screw In Polypropylene Float Switch, Float, 2 NC DPST, 230 (Single Phase) V, 475 (3

RS Stock No.: 177-9143Brand: Telemecanique SensorsManufacturers Part No.: 9037HG36Z20
brand-logo
View all in Float Switches

Technical Document

Specifications

Device Type

Float

Mounting Type

Screw In

Switch Output

2 NC DPST

Body Material

Polypropylene

Minimum Operating Temperature

-22°F

Maximum Operating Temperature

+220°F

Maximum ac Voltage

230 (Single Phase) V, 475 (3 Phase) V

Maximum dc Voltage

230V

Series

9037

Stock information temporarily unavailable.

BD 115.148

BD 115.148 Each (Exc. Vat)

BD 126.663

BD 126.663 Each (inc. VAT)

Telemecanique Sensors 9037 Series Screw In Polypropylene Float Switch, Float, 2 NC DPST, 230 (Single Phase) V, 475 (3

BD 115.148

BD 115.148 Each (Exc. Vat)

BD 126.663

BD 126.663 Each (inc. VAT)

Telemecanique Sensors 9037 Series Screw In Polypropylene Float Switch, Float, 2 NC DPST, 230 (Single Phase) V, 475 (3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Float

Mounting Type

Screw In

Switch Output

2 NC DPST

Body Material

Polypropylene

Minimum Operating Temperature

-22°F

Maximum Operating Temperature

+220°F

Maximum ac Voltage

230 (Single Phase) V, 475 (3 Phase) V

Maximum dc Voltage

230V

Series

9037