Telemecanique Sensors 9038 Series Mechanical Alternator Float Switch, 4 NC DPST Output, Screw In, Painted Cold-Rolled

RS Stock No.: 177-9139Brand: Telemecanique SensorsManufacturers Part No.: 9038CG32
brand-logo
View all in Level Sensors

Technical Document

Specifications

Device Type

Mechanical Alternator

Mounting Type

Screw In

Switch Output

4 NC DPST

Body Material

Painted Cold-Rolled Steel

Minimum Operating Temperature

-22°F

Maximum Operating Temperature

+220°F

Maximum ac Voltage

230 (Single Phase) V, 475 (3 Phase) V

Maximum dc Voltage

230V

Series

9038

Stock information temporarily unavailable.

BD 299.794

BD 299.794 Each (Exc. Vat)

BD 329.773

BD 329.773 Each (inc. VAT)

Telemecanique Sensors 9038 Series Mechanical Alternator Float Switch, 4 NC DPST Output, Screw In, Painted Cold-Rolled

BD 299.794

BD 299.794 Each (Exc. Vat)

BD 329.773

BD 329.773 Each (inc. VAT)

Telemecanique Sensors 9038 Series Mechanical Alternator Float Switch, 4 NC DPST Output, Screw In, Painted Cold-Rolled
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Mechanical Alternator

Mounting Type

Screw In

Switch Output

4 NC DPST

Body Material

Painted Cold-Rolled Steel

Minimum Operating Temperature

-22°F

Maximum Operating Temperature

+220°F

Maximum ac Voltage

230 (Single Phase) V, 475 (3 Phase) V

Maximum dc Voltage

230V

Series

9038