Technical Document
Specifications
Actuator Type
Lever
Pole and Throw Configuration
DP
Normal State Configuration
NO/NC
IP Rating
IP65
Maximum Current
10A
Maximum AC Voltage
230V
Maximum DC Voltage
230V
Series
OsiSense XC
Action Type
Slow Action
Length
113mm
Width
77mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Depth
44mm
Mechanical Life
10000000Cycles
Country of Origin
Spain
Product details
Series XC1-AC limit switches
XC1-AC switches for handling applications, metal body with dependent action contacts.
Range specially designed for a high temperature environment (+250 °C).
Standards
IEC-947-5-1; IEC 337-1 and EN60947-1
BD 128.782
BD 128.782 Each (Exc. Vat)
BD 141.660
BD 141.660 Each (inc. VAT)
1
BD 128.782
BD 128.782 Each (Exc. Vat)
BD 141.660
BD 141.660 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Actuator Type
Lever
Pole and Throw Configuration
DP
Normal State Configuration
NO/NC
IP Rating
IP65
Maximum Current
10A
Maximum AC Voltage
230V
Maximum DC Voltage
230V
Series
OsiSense XC
Action Type
Slow Action
Length
113mm
Width
77mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Depth
44mm
Mechanical Life
10000000Cycles
Country of Origin
Spain
Product details
Series XC1-AC limit switches
XC1-AC switches for handling applications, metal body with dependent action contacts.
Range specially designed for a high temperature environment (+250 °C).
Standards
IEC-947-5-1; IEC 337-1 and EN60947-1