Telemecanique Sensors OsiSense XC Series Limit Switch, NO/NC, IP65, SP, Metal Housing, 600V ac Max, 10A Max

RS Stock No.: 418-5896Brand: Telemecanique SensorsManufacturers Part No.: XC2JC161
brand-logo
View all in Limit Switches

Technical Document

Specifications

Pole and Throw Configuration

SP

Normal State Configuration

NO/NC

IP Rating

IP65

Maximum Current

10A

Housing Material

Metal

Maximum AC Voltage

600V

Connection Type

Cable

Series

OsiSense XC

Action Type

Snap Action

Length

81mm

Minimum Operating Temperature

-25°C

Depth

40mm

Width

41mm

Maximum Operating Temperature

+70°C

Country of Origin

Brazil

Product details

Series XC2-J limit switches

Range of metal limit switches with single pole contact and snap action.

Stock information temporarily unavailable.

BD 95.772

BD 95.772 Each (Exc. Vat)

BD 105.349

BD 105.349 Each (inc. VAT)

Telemecanique Sensors OsiSense XC Series Limit Switch, NO/NC, IP65, SP, Metal Housing, 600V ac Max, 10A Max

BD 95.772

BD 95.772 Each (Exc. Vat)

BD 105.349

BD 105.349 Each (inc. VAT)

Telemecanique Sensors OsiSense XC Series Limit Switch, NO/NC, IP65, SP, Metal Housing, 600V ac Max, 10A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pole and Throw Configuration

SP

Normal State Configuration

NO/NC

IP Rating

IP65

Maximum Current

10A

Housing Material

Metal

Maximum AC Voltage

600V

Connection Type

Cable

Series

OsiSense XC

Action Type

Snap Action

Length

81mm

Minimum Operating Temperature

-25°C

Depth

40mm

Width

41mm

Maximum Operating Temperature

+70°C

Country of Origin

Brazil

Product details

Series XC2-J limit switches

Range of metal limit switches with single pole contact and snap action.