Technical Document
Specifications
Actuator Type
Roller Plunger
Pole and Throw Configuration
DP
Normal State Configuration
1NC/1NO
IP Rating
IP66, IP67
Maximum Current
10A
Housing Material
Metal
Maximum AC Voltage
500V
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
France
BD 29.513
BD 29.513 Each (Exc. Vat)
BD 32.464
BD 32.464 Each (inc. VAT)
1
BD 29.513
BD 29.513 Each (Exc. Vat)
BD 32.464
BD 32.464 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Actuator Type
Roller Plunger
Pole and Throw Configuration
DP
Normal State Configuration
1NC/1NO
IP Rating
IP66, IP67
Maximum Current
10A
Housing Material
Metal
Maximum AC Voltage
500V
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
France