Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telemecanique Sensors Rod Limit Switch, 1CO, IP66, SP, Zamak Zinc Alloy Housing, 500V ac Max, 10A Max

RS Stock No.: 221-1895Brand: Telemecanique SensorsManufacturers Part No.: XCKJ110559H29
brand-logo
View all in Limit Switches

Technical Document

Specifications

Actuator Type

Rod

Pole and Throw Configuration

SP

Normal State Configuration

1CO

IP Rating

IP66

Maximum Current

10A

Housing Material

Zamak Zinc Alloy

Maximum AC Voltage

500V

Action Type

Snap Action

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France

Stock information temporarily unavailable.

BD 69.014

BD 69.014 Each (Exc. Vat)

BD 75.915

BD 75.915 Each (inc. VAT)

Telemecanique Sensors Rod Limit Switch, 1CO, IP66, SP, Zamak Zinc Alloy Housing, 500V ac Max, 10A Max

BD 69.014

BD 69.014 Each (Exc. Vat)

BD 75.915

BD 75.915 Each (inc. VAT)

Telemecanique Sensors Rod Limit Switch, 1CO, IP66, SP, Zamak Zinc Alloy Housing, 500V ac Max, 10A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Actuator Type

Rod

Pole and Throw Configuration

SP

Normal State Configuration

1CO

IP Rating

IP66

Maximum Current

10A

Housing Material

Zamak Zinc Alloy

Maximum AC Voltage

500V

Action Type

Snap Action

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France