Telemecanique Sensors XCKJ Series Plunger Limit Switch, 1NC/1NO, IP66, DPST, Zamak Zinc Alloy Housing, 240V ac Max, 3A

RS Stock No.: 195-1666Brand: Telemecanique SensorsManufacturers Part No.: XCKJ161H29Distrelec Article No.: 13630811
brand-logo
View all in Limit Switches

Technical Document

Specifications

Actuator Type

Plunger

Pole and Throw Configuration

DPST

Normal State Configuration

1NC/1NO

IP Rating

IP66

Maximum Current

3A

Housing Material

Zamak Zinc Alloy

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

M20

Series

XCKJ

Action Type

Snap Action

Length

40mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Depth

107mm

Width

44mm

Mounting Orientation

Cable

Operating Force

50 N

Mechanical Life

30000000Cycles

Country of Origin

France

Stock information temporarily unavailable.

BD 43.620

BD 43.620 Each (Exc. Vat)

BD 47.982

BD 47.982 Each (inc. VAT)

Telemecanique Sensors XCKJ Series Plunger Limit Switch, 1NC/1NO, IP66, DPST, Zamak Zinc Alloy Housing, 240V ac Max, 3A

BD 43.620

BD 43.620 Each (Exc. Vat)

BD 47.982

BD 47.982 Each (inc. VAT)

Telemecanique Sensors XCKJ Series Plunger Limit Switch, 1NC/1NO, IP66, DPST, Zamak Zinc Alloy Housing, 240V ac Max, 3A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Actuator Type

Plunger

Pole and Throw Configuration

DPST

Normal State Configuration

1NC/1NO

IP Rating

IP66

Maximum Current

3A

Housing Material

Zamak Zinc Alloy

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

M20

Series

XCKJ

Action Type

Snap Action

Length

40mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Depth

107mm

Width

44mm

Mounting Orientation

Cable

Operating Force

50 N

Mechanical Life

30000000Cycles

Country of Origin

France