Technical Document
Specifications
Actuator Type
Roller Lever
Pole and Throw Configuration
DPST
Normal State Configuration
1NC/1NO
IP Rating
IP66
Maximum Current
3A
Housing Material
Zamak Zinc Alloy
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Connection Type
M20
Series
XCKJ
Length
40mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Standards Met
CSA, UL
Width
60mm
Depth
177mm
Mounting Orientation
Cable
Operating Force
0.25 Nm
Mechanical Life
30000000Cycles
BD 74.014
BD 74.014 Each (Exc. Vat)
BD 81.415
BD 81.415 Each (inc. VAT)
1
BD 74.014
BD 74.014 Each (Exc. Vat)
BD 81.415
BD 81.415 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Actuator Type
Roller Lever
Pole and Throw Configuration
DPST
Normal State Configuration
1NC/1NO
IP Rating
IP66
Maximum Current
3A
Housing Material
Zamak Zinc Alloy
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Connection Type
M20
Series
XCKJ
Length
40mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Standards Met
CSA, UL
Width
60mm
Depth
177mm
Mounting Orientation
Cable
Operating Force
0.25 Nm
Mechanical Life
30000000Cycles