Technical Document
Specifications
Actuator Type
Cats Whisker
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP66
Maximum Current
10A
Housing Material
Zinc Alloy
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Series
OsiSense XC
Action Type
Snap Action
Length
72mm
Minimum Operating Temperature
-25°C
Depth
30mm
Width
52mm
Maximum Operating Temperature
+70°C
Mechanical Life
10000000Cycles
Country of Origin
France
Product details
Limit switches series XCK L
XCKL series limit switches.
Range of metal snap action limit switches.
Applications: production workshops, packing machines
BD 51.429
BD 51.429 Each (Exc. Vat)
BD 56.572
BD 56.572 Each (inc. VAT)
1
BD 51.429
BD 51.429 Each (Exc. Vat)
BD 56.572
BD 56.572 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Actuator Type
Cats Whisker
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP66
Maximum Current
10A
Housing Material
Zinc Alloy
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Series
OsiSense XC
Action Type
Snap Action
Length
72mm
Minimum Operating Temperature
-25°C
Depth
30mm
Width
52mm
Maximum Operating Temperature
+70°C
Mechanical Life
10000000Cycles
Country of Origin
France
Product details
Limit switches series XCK L
XCKL series limit switches.
Range of metal snap action limit switches.
Applications: production workshops, packing machines