Telemecanique Sensors OsiSense XC Series Lever Limit Switch, NO/NC, IP66, SPDT, Zinc Alloy Housing, 240V ac Max, 10A Max

RS Stock No.: 609-6552Brand: Telemecanique SensorsManufacturers Part No.: XCKL115
brand-logo
View all in Limit Switches

Technical Document

Specifications

Actuator Type

Lever

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP66

Maximum Current

10A

Housing Material

Zinc Alloy

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Series

OsiSense XC

Action Type

Snap Action

Length

72mm

Minimum Operating Temperature

-25°C

Depth

30mm

Width

52mm

Maximum Operating Temperature

+70°C

Mechanical Life

15000000Cycles

Country of Origin

France

Product details

Limit switches series XCK L

XCKL series limit switches.

Range of metal snap action limit switches.
Applications: production workshops, packing machines

Stock information temporarily unavailable.

BD 47.014

BD 47.014 Each (Exc. Vat)

BD 51.715

BD 51.715 Each (inc. VAT)

Telemecanique Sensors OsiSense XC Series Lever Limit Switch, NO/NC, IP66, SPDT, Zinc Alloy Housing, 240V ac Max, 10A Max

BD 47.014

BD 47.014 Each (Exc. Vat)

BD 51.715

BD 51.715 Each (inc. VAT)

Telemecanique Sensors OsiSense XC Series Lever Limit Switch, NO/NC, IP66, SPDT, Zinc Alloy Housing, 240V ac Max, 10A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Actuator Type

Lever

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP66

Maximum Current

10A

Housing Material

Zinc Alloy

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Series

OsiSense XC

Action Type

Snap Action

Length

72mm

Minimum Operating Temperature

-25°C

Depth

30mm

Width

52mm

Maximum Operating Temperature

+70°C

Mechanical Life

15000000Cycles

Country of Origin

France

Product details

Limit switches series XCK L

XCKL series limit switches.

Range of metal snap action limit switches.
Applications: production workshops, packing machines