Technical Document
Specifications
Actuator Type
Roller
Normal State Configuration
1NC/1NO
IP Rating
IP66
Maximum Current
10A
Housing Material
Metal
Action Type
Snap Action
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
Indonesia
BD 309.540
BD 15.477 Each (In a Pack of 20) (Exc. Vat)
BD 340.494
BD 17.025 Each (In a Pack of 20) (inc. VAT)
20
BD 309.540
BD 15.477 Each (In a Pack of 20) (Exc. Vat)
BD 340.494
BD 17.025 Each (In a Pack of 20) (inc. VAT)
20
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Actuator Type
Roller
Normal State Configuration
1NC/1NO
IP Rating
IP66
Maximum Current
10A
Housing Material
Metal
Action Type
Snap Action
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
Indonesia