Telemecanique Sensors OsiSense XC Series Rod Limit Switch, 2NC, IP65, 4P, Plastic Housing, 240V ac Max, 10A Max

RS Stock No.: 125-8467Brand: Telemecanique SensorsManufacturers Part No.: XCKVR54D1H29Distrelec Article No.: 30410773
brand-logo
View all in Limit Switches

Technical Document

Specifications

Actuator Type

Rod

Pole and Throw Configuration

4P

Normal State Configuration

2NC

IP Rating

IP65

Maximum Current

10A

Housing Material

Plastic

Maximum AC Voltage

240V

Maximum DC Voltage

125V

Connection Type

M20

Series

OsiSense XC

Action Type

Slow Action

Length

200mm

Minimum Operating Temperature

-25°C

Depth

200mm

Width

57mm

Maximum Operating Temperature

+70°C

Mounting Orientation

EN50047

Operating Force

0.5 Nm

Mechanical Life

1000000Cycles

Country of Origin

Indonesia

Product details

Telemecanique Limit Switches

Introducing Telemecanique XCMN range of limit switches and accessories. These Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling. A limit switch is commonly made up of an actuator head, switch body and receptacle and predominantly used as part of a control system within industrial applications such as those listed before. This series is made up of monolithic limit switches that are dedicated to repetitive action.

How does a limit switch work?

The limit switches function through a contact proximity sensor device that features an actuator that is mechanically linked to a set of output contacts. When an object comes into contact with the actuator, the device then operates the contacts to make or break the electrical connection.

Stock information temporarily unavailable.

BD 147.697

BD 147.697 Each (Exc. Vat)

BD 162.467

BD 162.467 Each (inc. VAT)

Telemecanique Sensors OsiSense XC Series Rod Limit Switch, 2NC, IP65, 4P, Plastic Housing, 240V ac Max, 10A Max

BD 147.697

BD 147.697 Each (Exc. Vat)

BD 162.467

BD 162.467 Each (inc. VAT)

Telemecanique Sensors OsiSense XC Series Rod Limit Switch, 2NC, IP65, 4P, Plastic Housing, 240V ac Max, 10A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Actuator Type

Rod

Pole and Throw Configuration

4P

Normal State Configuration

2NC

IP Rating

IP65

Maximum Current

10A

Housing Material

Plastic

Maximum AC Voltage

240V

Maximum DC Voltage

125V

Connection Type

M20

Series

OsiSense XC

Action Type

Slow Action

Length

200mm

Minimum Operating Temperature

-25°C

Depth

200mm

Width

57mm

Maximum Operating Temperature

+70°C

Mounting Orientation

EN50047

Operating Force

0.5 Nm

Mechanical Life

1000000Cycles

Country of Origin

Indonesia

Product details

Telemecanique Limit Switches

Introducing Telemecanique XCMN range of limit switches and accessories. These Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling. A limit switch is commonly made up of an actuator head, switch body and receptacle and predominantly used as part of a control system within industrial applications such as those listed before. This series is made up of monolithic limit switches that are dedicated to repetitive action.

How does a limit switch work?

The limit switches function through a contact proximity sensor device that features an actuator that is mechanically linked to a set of output contacts. When an object comes into contact with the actuator, the device then operates the contacts to make or break the electrical connection.