Technical Document
Specifications
Actuator Type
Plunger
Normal State Configuration
NO/NC
IP Rating
IP66
Housing Material
Metal
Series
XCL-J
Length
107mm
Width
44mm
Depth
40mm
Mechanical Life
30000000Cycles
Dimensions
107 x 44 x 40 mm
Mechanical Life (Minimum)
30000000 cycles
Country of Origin
France
Product details
XCL J Series, Safety Limit Switches
Heavy duty red metal body with positive opening contacts for safety applications
For detecting position of moveable guards
2 Positive opening contacts
IP66 Rating
Cable entry tapped M20 x 1.5 ISO
Standards
IEC 947-5-1, IEC 337-1, EN 60947-5-1
Safety Limit Switch
BD 65.532
BD 65.532 Each (Exc. Vat)
BD 72.085
BD 72.085 Each (inc. VAT)
1
BD 65.532
BD 65.532 Each (Exc. Vat)
BD 72.085
BD 72.085 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Actuator Type
Plunger
Normal State Configuration
NO/NC
IP Rating
IP66
Housing Material
Metal
Series
XCL-J
Length
107mm
Width
44mm
Depth
40mm
Mechanical Life
30000000Cycles
Dimensions
107 x 44 x 40 mm
Mechanical Life (Minimum)
30000000 cycles
Country of Origin
France
Product details
XCL J Series, Safety Limit Switches
Heavy duty red metal body with positive opening contacts for safety applications
For detecting position of moveable guards
2 Positive opening contacts
IP66 Rating
Cable entry tapped M20 x 1.5 ISO
Standards
IEC 947-5-1, IEC 337-1, EN 60947-5-1