Telemecanique Sensors XCMD Series Roller Lever Limit Switch, 1CO, IP66, IP67, IP68, SPDT, Zamak Zinc Alloy Housing,

RS Stock No.: 195-1697Brand: Telemecanique SensorsManufacturers Part No.: XCMD2115M12
brand-logo
View all in Limit Switches

Technical Document

Specifications

Actuator Type

Roller Lever

Pole and Throw Configuration

SPDT

Normal State Configuration

1CO

IP Rating

IP66, IP67, IP68

Maximum Current

1.5A

Housing Material

Zamak Zinc Alloy

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

M12

Series

XCMD

Action Type

Snap Action

Length

30mm

Depth

116mm

Minimum Operating Temperature

-25°C

Width

32.4mm

Maximum Operating Temperature

+70°C

Operating Force

0.1 N

Mechanical Life

10000000Cycles

Country of Origin

Indonesia

Stock information temporarily unavailable.

BD 43.197

BD 43.197 Each (Exc. Vat)

BD 47.517

BD 47.517 Each (inc. VAT)

Telemecanique Sensors XCMD Series Roller Lever Limit Switch, 1CO, IP66, IP67, IP68, SPDT, Zamak Zinc Alloy Housing,

BD 43.197

BD 43.197 Each (Exc. Vat)

BD 47.517

BD 47.517 Each (inc. VAT)

Telemecanique Sensors XCMD Series Roller Lever Limit Switch, 1CO, IP66, IP67, IP68, SPDT, Zamak Zinc Alloy Housing,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Actuator Type

Roller Lever

Pole and Throw Configuration

SPDT

Normal State Configuration

1CO

IP Rating

IP66, IP67, IP68

Maximum Current

1.5A

Housing Material

Zamak Zinc Alloy

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

M12

Series

XCMD

Action Type

Snap Action

Length

30mm

Depth

116mm

Minimum Operating Temperature

-25°C

Width

32.4mm

Maximum Operating Temperature

+70°C

Operating Force

0.1 N

Mechanical Life

10000000Cycles

Country of Origin

Indonesia