Technical Document
Specifications
Actuator Type
Roller Lever Plunger
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP66, IP67, IP68
Maximum Current
3A
Housing Material
Zinc Alloy
Maximum AC Voltage
250V
Connection Type
M12
Series
XCMD
Action Type
Snap Action
Length
50mm
Depth
16mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Width
30mm
Mounting Orientation
Vertical
Mechanical Life
1000000Operations
Country of Origin
Indonesia
Product details
Telemecanique Limit Switches
Introducing Telemecanique miniature range of limit switches and accessories. These Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling. A limit switch is commonly made up of an actuator head, switch body and receptacle and predominantly used as part of a control system within industrial applications such as those listed before. Comprised of reinforced UL-VO thermoplastic which offers double insulation and protection of IP66.
How does a limit switch work?
The limit switches function through a contact proximity sensor device that features an actuator that is mechanically linked to a set of output contacts. When an object comes into contact with the actuator, the device then operates the contacts to make or break the electrical connection.
BD 58.740
BD 58.740 Each (Exc. Vat)
BD 64.614
BD 64.614 Each (inc. VAT)
1
BD 58.740
BD 58.740 Each (Exc. Vat)
BD 64.614
BD 64.614 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Actuator Type
Roller Lever Plunger
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP66, IP67, IP68
Maximum Current
3A
Housing Material
Zinc Alloy
Maximum AC Voltage
250V
Connection Type
M12
Series
XCMD
Action Type
Snap Action
Length
50mm
Depth
16mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Width
30mm
Mounting Orientation
Vertical
Mechanical Life
1000000Operations
Country of Origin
Indonesia
Product details
Telemecanique Limit Switches
Introducing Telemecanique miniature range of limit switches and accessories. These Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling. A limit switch is commonly made up of an actuator head, switch body and receptacle and predominantly used as part of a control system within industrial applications such as those listed before. Comprised of reinforced UL-VO thermoplastic which offers double insulation and protection of IP66.
How does a limit switch work?
The limit switches function through a contact proximity sensor device that features an actuator that is mechanically linked to a set of output contacts. When an object comes into contact with the actuator, the device then operates the contacts to make or break the electrical connection.


