Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telemecanique Sensors Roller Limit Switch, 2NO/2NC, IP66, IP67, Metal Housing, 6A Max

RS Stock No.: 221-2907Brand: Telemecanique SensorsManufacturers Part No.: XCMD4115L5EX
brand-logo
View all in Limit Switches

Technical Document

Specifications

Actuator Type

Roller

Normal State Configuration

2NO/2NC

IP Rating

IP66, IP67

Maximum Current

6A

Housing Material

Metal

Action Type

Snap Action

Country of Origin

France

Stock information temporarily unavailable.

BD 151.767

BD 151.767 Each (Exc. Vat)

BD 166.944

BD 166.944 Each (inc. VAT)

Telemecanique Sensors Roller Limit Switch, 2NO/2NC, IP66, IP67, Metal Housing, 6A Max

BD 151.767

BD 151.767 Each (Exc. Vat)

BD 166.944

BD 166.944 Each (inc. VAT)

Telemecanique Sensors Roller Limit Switch, 2NO/2NC, IP66, IP67, Metal Housing, 6A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Actuator Type

Roller

Normal State Configuration

2NO/2NC

IP Rating

IP66, IP67

Maximum Current

6A

Housing Material

Metal

Action Type

Snap Action

Country of Origin

France