Technical Document
Specifications
Actuator Type
Plunger
Pole and Throw Configuration
2P
Normal State Configuration
1NO/1NC
IP Rating
IP66, IP67
Housing Material
Plastic
Series
XCMH
Country of Origin
Indonesia
You may be interested in
Stock information temporarily unavailable.
BD 18.260
BD 18.260 Each (Exc. Vat)
BD 20.086
BD 20.086 Each (inc. VAT)
Telemecanique Sensors XCMH Series Plunger Limit Switch, 1NO/1NC, IP66, IP67, 2P, Plastic Housing
1
BD 18.260
BD 18.260 Each (Exc. Vat)
BD 20.086
BD 20.086 Each (inc. VAT)
Telemecanique Sensors XCMH Series Plunger Limit Switch, 1NO/1NC, IP66, IP67, 2P, Plastic Housing
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical Document
Specifications
Actuator Type
Plunger
Pole and Throw Configuration
2P
Normal State Configuration
1NO/1NC
IP Rating
IP66, IP67
Housing Material
Plastic
Series
XCMH
Country of Origin
Indonesia
You may be interested in