Technical Document
Specifications
Actuator Type
Plunger
Pole and Throw Configuration
2P
Normal State Configuration
1NO/1NC
IP Rating
IP66, IP67
Housing Material
Plastic
Connection Type
Cable
Series
XCMH
Length
16mm
Depth
76mm
Minimum Operating Temperature
-25°C
Width
30mm
Maximum Operating Temperature
+70°C
Country of Origin
Indonesia
BD 21.752
BD 21.752 Each (Exc. Vat)
BD 23.927
BD 23.927 Each (inc. VAT)
1
BD 21.752
BD 21.752 Each (Exc. Vat)
BD 23.927
BD 23.927 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Actuator Type
Plunger
Pole and Throw Configuration
2P
Normal State Configuration
1NO/1NC
IP Rating
IP66, IP67
Housing Material
Plastic
Connection Type
Cable
Series
XCMH
Length
16mm
Depth
76mm
Minimum Operating Temperature
-25°C
Width
30mm
Maximum Operating Temperature
+70°C
Country of Origin
Indonesia


