Telemecanique Sensors XCSA Safety Interlock Switch, 2NC/1NO, Keyed, Zinc Alloy

Technical Document
Specifications
Lock Style
Keyed
Normal State Configuration
2NC/1NO
Safety Contacts
NO/2NC
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Connection Type
PG13
Housing Material
Zinc Alloy
Range
Preventa
IP Rating
IP67
Number of Head Directions
8
Series
XCSA
Depth
44mm
Length
113.5mm
Width
40mm
Maximum Operating Temperature
+70°C
Maximum Current
6A
Minimum Operating Temperature
-25°C
Distrelec Product Id
30399945
Country of Origin
Indonesia
BD 58.222
BD 58.222 Each (Exc. Vat)
BD 64.044
BD 64.044 Each (inc. VAT)
1
BD 58.222
BD 58.222 Each (Exc. Vat)
BD 64.044
BD 64.044 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Lock Style
Keyed
Normal State Configuration
2NC/1NO
Safety Contacts
NO/2NC
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Connection Type
PG13
Housing Material
Zinc Alloy
Range
Preventa
IP Rating
IP67
Number of Head Directions
8
Series
XCSA
Depth
44mm
Length
113.5mm
Width
40mm
Maximum Operating Temperature
+70°C
Maximum Current
6A
Minimum Operating Temperature
-25°C
Distrelec Product Id
30399945
Country of Origin
Indonesia