Telemecanique Sensors XCSA Safety Interlock Switch, 2NC/1NO, Keyed , Zinc Alloy

Technical Document
Specifications
Lock Style
Keyed
Normal State Configuration
2NC/1NO
Actuator Included
No
Safety Contacts
NO/2NC
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Housing Material
Zinc Alloy
Range
Preventa
IP Rating
IP67
Number of Head Directions
8
Series
XCSA
Dimensions
44 x 114 x 40mm
Depth
44mm
Standards Met
CSA Approved, UL Listed
Minimum Operating Temperature
-25°C
Length
113.5mm
Width
40mm
Maximum Operating Temperature
+70°C
Maximum Current
6A
Country of Origin
Indonesia
BD 60.687
BD 60.687 Each (Exc. Vat)
BD 66.756
BD 66.756 Each (inc. VAT)
1
BD 60.687
BD 60.687 Each (Exc. Vat)
BD 66.756
BD 66.756 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Lock Style
Keyed
Normal State Configuration
2NC/1NO
Actuator Included
No
Safety Contacts
NO/2NC
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Housing Material
Zinc Alloy
Range
Preventa
IP Rating
IP67
Number of Head Directions
8
Series
XCSA
Dimensions
44 x 114 x 40mm
Depth
44mm
Standards Met
CSA Approved, UL Listed
Minimum Operating Temperature
-25°C
Length
113.5mm
Width
40mm
Maximum Operating Temperature
+70°C
Maximum Current
6A
Country of Origin
Indonesia