Telemecanique Sensors ATEX XCSB Safety Interlock Switch, 2NO/1NC, Keyed, Zinc Alloy

RS Stock No.: 666-4940Brand: Telemecanique SensorsManufacturers Part No.: XCSB502EX
brand-logo
View all in Safety Interlock Switches

Technical Document

Specifications

Lock Style

Keyed

Normal State Configuration

2NO/1NC

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

M20

Housing Material

Zinc Alloy

Range

Preventa

IP Rating

IP67

Hazardous Area Certification

ATEX

Number of Head Directions

8

Series

XCSB

Length

113.5mm

Width

52mm

Maximum Operating Temperature

+70°C

Maximum Current

6A

Depth

44mm

Minimum Operating Temperature

-25°C

Product details

XCSB Hazardous Area Unlocking by Pushbutton

Metallic guard switches that can be used in potentially explosive dusty environments for safety applications.

Manual locking/unlocking of actuator by pushbutton operated lock
Zones 21-22
Protection mode tD
Suitable for Category 4/PLe circuits (EN ISO 13849-1)
Screw clamp terminals
Dimensions: 52 x 44 x 113.5mm

Interlock Switch

Stock information temporarily unavailable.

BD 292.022

BD 292.022 Each (Exc. Vat)

BD 321.224

BD 321.224 Each (inc. VAT)

Telemecanique Sensors ATEX XCSB Safety Interlock Switch, 2NO/1NC, Keyed, Zinc Alloy

BD 292.022

BD 292.022 Each (Exc. Vat)

BD 321.224

BD 321.224 Each (inc. VAT)

Telemecanique Sensors ATEX XCSB Safety Interlock Switch, 2NO/1NC, Keyed, Zinc Alloy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lock Style

Keyed

Normal State Configuration

2NO/1NC

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

M20

Housing Material

Zinc Alloy

Range

Preventa

IP Rating

IP67

Hazardous Area Certification

ATEX

Number of Head Directions

8

Series

XCSB

Length

113.5mm

Width

52mm

Maximum Operating Temperature

+70°C

Maximum Current

6A

Depth

44mm

Minimum Operating Temperature

-25°C

Product details

XCSB Hazardous Area Unlocking by Pushbutton

Metallic guard switches that can be used in potentially explosive dusty environments for safety applications.

Manual locking/unlocking of actuator by pushbutton operated lock
Zones 21-22
Protection mode tD
Suitable for Category 4/PLe circuits (EN ISO 13849-1)
Screw clamp terminals
Dimensions: 52 x 44 x 113.5mm

Interlock Switch