Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Telemecanique Sensors XCS-LE Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc

RS Stock No.: 739-0666Brand: Telemecanique SensorsManufacturers Part No.: XCSLE3838312Distrelec Article No.: 30410778
brand-logo
View all in Solenoid Interlock Switches

Technical Document

Specifications

Power to Lock / Unlock

Power to Unlock

Supply Voltage

24V ac/dc

Series

XCS-LE

Actuator Included

No

Range

Preventa

Actuator Type

Key

Safety Contacts

3NC

Conduit Entry

M20

Housing Material

Plastic

IP Rating

IP66, IP67

Depth

43.5mm

Width

51mm

Length

205mm

Country of Origin

Indonesia

Product details

XCS LE Series Solenoid Interlock Switches

The XCS LE series of solenoid interlock switches from Schneider offer a wide range of different contact versions for a variety of different guard door protection applications. Each XCS LE unit has a robust design with a high enclosure protection rating of IP67, perfect for a large range of different environments where the implementation of a solenoid interlock would be required.

Range inclusive of power to unlock types
Key operated turret head
High protection class rating of IP67
Operating temperature of -25 → +60 °C
Maximum contact rating of 15A
Mechanical life of up to 1000000 cycles

Approvals

CSA, TÜV, UL

Standards

CSA C22-2 No 14, EN 1088/ISO 14119, EN/IEC 60204-1, EN/IEC 60947-5-1, EN/IEC 62061, EN/ISO 13849-1, UL508

Stock information temporarily unavailable.

BD 187.840

BD 187.840 Each (Exc. Vat)

BD 206.624

BD 206.624 Each (inc. VAT)

Telemecanique Sensors XCS-LE Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc

BD 187.840

BD 187.840 Each (Exc. Vat)

BD 206.624

BD 206.624 Each (inc. VAT)

Telemecanique Sensors XCS-LE Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power to Lock / Unlock

Power to Unlock

Supply Voltage

24V ac/dc

Series

XCS-LE

Actuator Included

No

Range

Preventa

Actuator Type

Key

Safety Contacts

3NC

Conduit Entry

M20

Housing Material

Plastic

IP Rating

IP66, IP67

Depth

43.5mm

Width

51mm

Length

205mm

Country of Origin

Indonesia

Product details

XCS LE Series Solenoid Interlock Switches

The XCS LE series of solenoid interlock switches from Schneider offer a wide range of different contact versions for a variety of different guard door protection applications. Each XCS LE unit has a robust design with a high enclosure protection rating of IP67, perfect for a large range of different environments where the implementation of a solenoid interlock would be required.

Range inclusive of power to unlock types
Key operated turret head
High protection class rating of IP67
Operating temperature of -25 → +60 °C
Maximum contact rating of 15A
Mechanical life of up to 1000000 cycles

Approvals

CSA, TÜV, UL

Standards

CSA C22-2 No 14, EN 1088/ISO 14119, EN/IEC 60204-1, EN/IEC 60947-5-1, EN/IEC 62061, EN/ISO 13849-1, UL508