Telemecanique Sensors XCSPA Safety Interlock Switch, 1NC/1NO, Keyed, Glass Fibre Reinforced Nylon

RS Stock No.: 609-6754Brand: Telemecanique SensorsManufacturers Part No.: XCSPA691
brand-logo
View all in Safety Interlock Switches

Technical Document

Specifications

Lock Style

Keyed

Normal State Configuration

1NC/1NO

Safety Contacts

NO/NC

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

PG11

Housing Material

Glass Fibre Reinforced Nylon

Range

Preventa

IP Rating

IP67

Number of Head Directions

8

Series

XCSPA

Maximum Operating Temperature

+70°C

Maximum Current

6A

Minimum Operating Temperature

-25°C

Depth

30mm

Length

93.5mm

Width

30mm

Country of Origin

France

Product details

XCS PA Series, Miniature

2 positive opening contacts as standard, on guard opening
Head rotates in 90° steps giving 8 actuator entry points
Minimum operating force for positive opening: 15N
Ingress protection IP67
1 x cable entry tapped M16 x 1.5 ISO or PG11
Actuator needs ordering separately (see stock no. 252-3870 typically)

Standards

Complies with EN1088, EN60204

Interlock Switch

BD 29.980

BD 29.980 Each (Exc. Vat)

BD 32.978

BD 32.978 Each (inc. VAT)

Telemecanique Sensors XCSPA Safety Interlock Switch, 1NC/1NO, Keyed, Glass Fibre Reinforced Nylon

BD 29.980

BD 29.980 Each (Exc. Vat)

BD 32.978

BD 32.978 Each (inc. VAT)

Telemecanique Sensors XCSPA Safety Interlock Switch, 1NC/1NO, Keyed, Glass Fibre Reinforced Nylon

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Lock Style

Keyed

Normal State Configuration

1NC/1NO

Safety Contacts

NO/NC

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

PG11

Housing Material

Glass Fibre Reinforced Nylon

Range

Preventa

IP Rating

IP67

Number of Head Directions

8

Series

XCSPA

Maximum Operating Temperature

+70°C

Maximum Current

6A

Minimum Operating Temperature

-25°C

Depth

30mm

Length

93.5mm

Width

30mm

Country of Origin

France

Product details

XCS PA Series, Miniature

2 positive opening contacts as standard, on guard opening
Head rotates in 90° steps giving 8 actuator entry points
Minimum operating force for positive opening: 15N
Ingress protection IP67
1 x cable entry tapped M16 x 1.5 ISO or PG11
Actuator needs ordering separately (see stock no. 252-3870 typically)

Standards

Complies with EN1088, EN60204

Interlock Switch