Telemecanique Sensors XCS Safety Interlock Switch, 1NC/1NO, Keyed, Plastic

RS Stock No.: 220-1372Brand: Telemecanique SensorsManufacturers Part No.: XCSPA693
brand-logo
View all in Safety Interlock Switches

Technical Document

Specifications

Lock Style

Keyed

Normal State Configuration

1NC/1NO

Lock Type

Interlock

Maximum AC Voltage

500V

Connection Type

1/2 in NPT

Housing Material

Plastic

Series

XCS

Country of Origin

France

Stock information temporarily unavailable.

BD 31.498

BD 31.498 Each (Exc. Vat)

BD 34.648

BD 34.648 Each (inc. VAT)

Telemecanique Sensors XCS Safety Interlock Switch, 1NC/1NO, Keyed, Plastic

BD 31.498

BD 31.498 Each (Exc. Vat)

BD 34.648

BD 34.648 Each (inc. VAT)

Telemecanique Sensors XCS Safety Interlock Switch, 1NC/1NO, Keyed, Plastic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lock Style

Keyed

Normal State Configuration

1NC/1NO

Lock Type

Interlock

Maximum AC Voltage

500V

Connection Type

1/2 in NPT

Housing Material

Plastic

Series

XCS

Country of Origin

France