Telemecanique Sensors Preventa Safety Detection Safety Interlock Switch, 2NO/1NC, Keyed, Plastic, Solenoid Lock

RS Stock No.: 219-9202Brand: Telemecanique SensorsManufacturers Part No.: XCSPA892
brand-logo
View all in Safety Interlock Switches

Technical Document

Specifications

Lock Style

Keyed

Normal State Configuration

2NO/1NC

Lock Type

Solenoid Lock

Connection Type

M16

Housing Material

Plastic

Series

Preventa Safety Detection

Better World Verification

Green Premium

Country of Origin

France

Stock information temporarily unavailable.

BD 30.838

BD 30.838 Each (Exc. Vat)

BD 33.922

BD 33.922 Each (inc. VAT)

Telemecanique Sensors Preventa Safety Detection Safety Interlock Switch, 2NO/1NC, Keyed, Plastic, Solenoid Lock

BD 30.838

BD 30.838 Each (Exc. Vat)

BD 33.922

BD 33.922 Each (inc. VAT)

Telemecanique Sensors Preventa Safety Detection Safety Interlock Switch, 2NO/1NC, Keyed, Plastic, Solenoid Lock
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lock Style

Keyed

Normal State Configuration

2NO/1NC

Lock Type

Solenoid Lock

Connection Type

M16

Housing Material

Plastic

Series

Preventa Safety Detection

Better World Verification

Green Premium

Country of Origin

France