Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telemecanique Sensors XCSTA Safety Interlock Switch, 2NO/1NC, Keyed, Glass Fibre Reinforced Nylon

RS Stock No.: 301-9956Brand: Telemecanique SensorsManufacturers Part No.: XCSTA592
brand-logo
View all in Safety Interlock Switches

Technical Document

Specifications

Lock Style

Keyed

Normal State Configuration

2NO/1NC

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Housing Material

Glass Fibre Reinforced Nylon

Range

Preventa

IP Rating

IP67

Number of Head Directions

8

Series

XCSTA

Maximum Operating Temperature

+70°C

Depth

30mm

Length

114.5mm

Width

52mm

Maximum Current

6A

Minimum Operating Temperature

-25°C

Product details

XCSTA Safety Interlock Switch

3 positive opening contacts as standard, on guard opening
Head rotates in 90° steps giving 8 actuator entry points
Minimum operating force for positive opening: 15N
Ingress protection IP67
2 x cable entries tapped M16 x 1.5 ISO or PG11
Actuator needs ordering separately (see stock no. 252-3870 typically)

Interlock Switch

Stock information temporarily unavailable.

BD 42.432

BD 42.432 Each (Exc. Vat)

BD 46.675

BD 46.675 Each (inc. VAT)

Telemecanique Sensors XCSTA Safety Interlock Switch, 2NO/1NC, Keyed, Glass Fibre Reinforced Nylon

BD 42.432

BD 42.432 Each (Exc. Vat)

BD 46.675

BD 46.675 Each (inc. VAT)

Telemecanique Sensors XCSTA Safety Interlock Switch, 2NO/1NC, Keyed, Glass Fibre Reinforced Nylon
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lock Style

Keyed

Normal State Configuration

2NO/1NC

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Housing Material

Glass Fibre Reinforced Nylon

Range

Preventa

IP Rating

IP67

Number of Head Directions

8

Series

XCSTA

Maximum Operating Temperature

+70°C

Depth

30mm

Length

114.5mm

Width

52mm

Maximum Current

6A

Minimum Operating Temperature

-25°C

Product details

XCSTA Safety Interlock Switch

3 positive opening contacts as standard, on guard opening
Head rotates in 90° steps giving 8 actuator entry points
Minimum operating force for positive opening: 15N
Ingress protection IP67
2 x cable entries tapped M16 x 1.5 ISO or PG11
Actuator needs ordering separately (see stock no. 252-3870 typically)

Interlock Switch