Telemecanique Sensors XCST Series Safety Switch, 1NC/1NO

RS Stock No.: 195-1772Brand: Telemecanique SensorsManufacturers Part No.: XCSTE5512
brand-logo
View all in Solenoid Interlock Switches

Technical Document

Specifications

Series

XCST

Normal State Configuration

1NC/1NO

Housing Material

Polyamide

IP Rating

IP67

Length

110mm

Width

33mm

Depth

94mm

Country of Origin

France

Stock information temporarily unavailable.

BD 178.194

BD 178.194 Each (Exc. Vat)

BD 196.013

BD 196.013 Each (inc. VAT)

Telemecanique Sensors XCST Series Safety Switch, 1NC/1NO

BD 178.194

BD 178.194 Each (Exc. Vat)

BD 196.013

BD 196.013 Each (inc. VAT)

Telemecanique Sensors XCST Series Safety Switch, 1NC/1NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

XCST

Normal State Configuration

1NC/1NO

Housing Material

Polyamide

IP Rating

IP67

Length

110mm

Width

33mm

Depth

94mm

Country of Origin

France