Technical Document
Specifications
Range
Preventa
Series
XCSTR
Lock Style
Hinge
Normal State Configuration
3NC
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Conduit Entry
M16
Shaft Length
30mm
Shaft Length
30mm
Trigger Angle Range
5°
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
France
Product details
XCS TR, Hinge
Ideal for light industrial machines fitted with hinged or rotary protective covers with small opening radius e.g. double gate guards
3 outputs
5° displaced tripping angle
4 position turret head
Ingress protection; IP67
Slow break safety contacts with positive opening operations (positive actuation) N/C contacts open when spindle displaced more than 5°
2 x cable entries tapped for 11mm cable gland, ISO M16 x 1.5 or NPT
Hinge Switch
BD 54.818
BD 54.818 Each (Exc. Vat)
BD 60.300
BD 60.300 Each (inc. VAT)
1
BD 54.818
BD 54.818 Each (Exc. Vat)
BD 60.300
BD 60.300 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Range
Preventa
Series
XCSTR
Lock Style
Hinge
Normal State Configuration
3NC
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Conduit Entry
M16
Shaft Length
30mm
Shaft Length
30mm
Trigger Angle Range
5°
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
France
Product details
XCS TR, Hinge
Ideal for light industrial machines fitted with hinged or rotary protective covers with small opening radius e.g. double gate guards
3 outputs
5° displaced tripping angle
4 position turret head
Ingress protection; IP67
Slow break safety contacts with positive opening operations (positive actuation) N/C contacts open when spindle displaced more than 5°
2 x cable entries tapped for 11mm cable gland, ISO M16 x 1.5 or NPT