Telemecanique Sensors Actuator for Use with XCSPA Safety Switch, XCSTA Safety Switch, XCSTE Safety Switch

Technical Document
Specifications
Accessory Type
Actuator
For Use With
XCSPA Safety Switch, XCSTA Safety Switch, XCSTE Safety Switch
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
Indonesia
Product details
XCSTA Safety Interlock Switch
3 positive opening contacts as standard, on guard opening
Head rotates in 90° steps giving 8 actuator entry points
Minimum operating force for positive opening: 15N
Ingress protection IP67
2 x cable entries tapped M16 x 1.5 ISO or PG11
Actuator needs ordering separately (see stock no. 252-3870 typically)
Interlock Switch
BD 5.402
BD 5.402 Each (Exc. Vat)
BD 5.942
BD 5.942 Each (inc. VAT)
1
BD 5.402
BD 5.402 Each (Exc. Vat)
BD 5.942
BD 5.942 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Accessory Type
Actuator
For Use With
XCSPA Safety Switch, XCSTA Safety Switch, XCSTE Safety Switch
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
Indonesia
Product details
XCSTA Safety Interlock Switch
3 positive opening contacts as standard, on guard opening
Head rotates in 90° steps giving 8 actuator entry points
Minimum operating force for positive opening: 15N
Ingress protection IP67
2 x cable entries tapped M16 x 1.5 ISO or PG11
Actuator needs ordering separately (see stock no. 252-3870 typically)