Telemecanique Sensors Pressure Sensor, 3.5bar Min, 25bar Max, Relay Output, Differential Reading

RS Stock No.: 399-1634Brand: Telemecanique SensorsManufacturers Part No.: XMAV25L2135
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Pressure Reading Type

Differential

Minimum Pressure Reading

3.5bar

Maximum Pressure Reading

25bar

Accuracy

3.5 %

Output Type

Relay

Media Measured

Air, Fresh Water, Sea Water

Process Connection

G1/4

Electrical Connection

Screw Terminals

Maximum Current

3 A ac, 100 mA dc

Supply Voltage

120 → 240 V ac, 250 V dc

Housing Material

PC

IP Rating

IP54

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Product details

Diaphragm Type - Dual Threshold IP54

Adjustable differential
For air or water (including sea water)
IP54 Polycarbonate/Fibre Glass housing
External adjustment

Single/Dual Threshold

Stock information temporarily unavailable.

BD 60.230

BD 60.230 Each (Exc. Vat)

BD 66.253

BD 66.253 Each (inc. VAT)

Telemecanique Sensors Pressure Sensor, 3.5bar Min, 25bar Max, Relay Output, Differential Reading

BD 60.230

BD 60.230 Each (Exc. Vat)

BD 66.253

BD 66.253 Each (inc. VAT)

Telemecanique Sensors Pressure Sensor, 3.5bar Min, 25bar Max, Relay Output, Differential Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pressure Reading Type

Differential

Minimum Pressure Reading

3.5bar

Maximum Pressure Reading

25bar

Accuracy

3.5 %

Output Type

Relay

Media Measured

Air, Fresh Water, Sea Water

Process Connection

G1/4

Electrical Connection

Screw Terminals

Maximum Current

3 A ac, 100 mA dc

Supply Voltage

120 → 240 V ac, 250 V dc

Housing Material

PC

IP Rating

IP54

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Product details

Diaphragm Type - Dual Threshold IP54

Adjustable differential
For air or water (including sea water)
IP54 Polycarbonate/Fibre Glass housing
External adjustment

Single/Dual Threshold