Technical Document
Specifications
Minimum Operating Pressure
0bar
Suitable Media
Air, Oil, Water
Manufacturer Series
OsiSense XM
Connection Thread Standard
G
Minimum Operating Temperature
-13°C
Maximum Operating Temperature
+158°C
IP Rating
IP65, IP66
Pressure Setting Range
0 → 2.5bar
Better World Verification
Green Premium
Country of Origin
Morocco
Product details
OsiSense XMLA Pressure Switches
Schneider Electric XMLA pressure switches for control circuits are used to control the pressure of hydraulic oils, fresh water, sea water, air, steam, corrosive fluids, or viscous products. The XMLA pressure and vacuum switches have a fixed differential and are for detection of a single threshold.
Fixed differential
External pressure setting window available
1 NO & 1 NC snap acting contacts
Temperature range: –25 to +70 °C
Enclosure rating: IP65 with plug-in connector, IP66 with terminal connections
Operating rate: up to 120 operations / min. for diaphragm and 60 / min. for piston
Media connection: 1/4" NPT
Conduit connection: 1/2" NPT
BD 103.169
BD 103.169 Each (Exc. Vat)
BD 113.486
BD 113.486 Each (inc. VAT)
1
BD 103.169
BD 103.169 Each (Exc. Vat)
BD 113.486
BD 113.486 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Minimum Operating Pressure
0bar
Suitable Media
Air, Oil, Water
Manufacturer Series
OsiSense XM
Connection Thread Standard
G
Minimum Operating Temperature
-13°C
Maximum Operating Temperature
+158°C
IP Rating
IP65, IP66
Pressure Setting Range
0 → 2.5bar
Better World Verification
Green Premium
Country of Origin
Morocco
Product details
OsiSense XMLA Pressure Switches
Schneider Electric XMLA pressure switches for control circuits are used to control the pressure of hydraulic oils, fresh water, sea water, air, steam, corrosive fluids, or viscous products. The XMLA pressure and vacuum switches have a fixed differential and are for detection of a single threshold.
Fixed differential
External pressure setting window available
1 NO & 1 NC snap acting contacts
Temperature range: –25 to +70 °C
Enclosure rating: IP65 with plug-in connector, IP66 with terminal connections
Operating rate: up to 120 operations / min. for diaphragm and 60 / min. for piston
Media connection: 1/4" NPT
Conduit connection: 1/2" NPT