Telemecanique Sensors Pressure Sensor, 1bar Min, 20bar Max, Relay Output, Differential Reading

RS Stock No.: 361-3457Brand: Telemecanique SensorsManufacturers Part No.: XMLA020A2S12
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Pressure Reading Type

Differential

Minimum Pressure Reading

1bar

Maximum Pressure Reading

20bar

Accuracy

2 %

Output Type

Relay

Media Measured

Air, Fresh Water, Hydraulic Fluid, Sea Water

Process Connection

G1/4

Electrical Connection

M20 Cable Gland

Maximum Current

3 A ac, 100 mA dc

Supply Voltage

120 → 240 V ac, 250 V dc

Housing Material

Zinc Alloy

IP Rating

IP66

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

Czech Republic

Product details

OsiSense XMLA Pressure Switches

Schneider Electric XMLA pressure switches for control circuits are used to control the pressure of hydraulic oils, fresh water, sea water, air, steam, corrosive fluids, or viscous products. The XMLA pressure and vacuum switches have a fixed differential and are for detection of a single threshold.

Fixed differential
External pressure setting window available
1 NO & 1 NC snap acting contacts
Temperature range: –25 to +70 °C
Enclosure rating: IP65 with plug-in connector, IP66 with terminal connections
Operating rate: up to 120 operations / min. for diaphragm and 60 / min. for piston
Media connection: 1/4" NPT
Conduit connection: 1/2" NPT

Stock information temporarily unavailable.

BD 90.101

BD 90.101 Each (Exc. Vat)

BD 99.111

BD 99.111 Each (inc. VAT)

Telemecanique Sensors Pressure Sensor, 1bar Min, 20bar Max, Relay Output, Differential Reading

BD 90.101

BD 90.101 Each (Exc. Vat)

BD 99.111

BD 99.111 Each (inc. VAT)

Telemecanique Sensors Pressure Sensor, 1bar Min, 20bar Max, Relay Output, Differential Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pressure Reading Type

Differential

Minimum Pressure Reading

1bar

Maximum Pressure Reading

20bar

Accuracy

2 %

Output Type

Relay

Media Measured

Air, Fresh Water, Hydraulic Fluid, Sea Water

Process Connection

G1/4

Electrical Connection

M20 Cable Gland

Maximum Current

3 A ac, 100 mA dc

Supply Voltage

120 → 240 V ac, 250 V dc

Housing Material

Zinc Alloy

IP Rating

IP66

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

Czech Republic

Product details

OsiSense XMLA Pressure Switches

Schneider Electric XMLA pressure switches for control circuits are used to control the pressure of hydraulic oils, fresh water, sea water, air, steam, corrosive fluids, or viscous products. The XMLA pressure and vacuum switches have a fixed differential and are for detection of a single threshold.

Fixed differential
External pressure setting window available
1 NO & 1 NC snap acting contacts
Temperature range: –25 to +70 °C
Enclosure rating: IP65 with plug-in connector, IP66 with terminal connections
Operating rate: up to 120 operations / min. for diaphragm and 60 / min. for piston
Media connection: 1/4" NPT
Conduit connection: 1/2" NPT