Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telemecanique Sensors Pressure Sensor, 0.25bar Min, 4bar Max, Relay Output, Differential Reading

RS Stock No.: 361-3378Brand: Telemecanique SensorsManufacturers Part No.: XMLB004A2S12
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Pressure Reading Type

Differential

Minimum Pressure Reading

0.25bar

Maximum Pressure Reading

4bar

Accuracy

2 %

Output Type

Relay

Media Measured

Air, Fresh Water, Hydraulic Fluid, Sea Water

Process Connection

G1/4

Electrical Connection

M20 Cable Gland

Maximum Current

3 A ac, 100 mA dc

Supply Voltage

120 → 240 V ac, 250 V dc

Housing Material

Zinc Alloy

IP Rating

IP66

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

Morocco

Product details

Diaphragm Type - Dual Threshold IP66

Ratings: from 0.3 to 10
For hydraulic oil, air, water (including sea water) up to 70°C
Zn alloy housing. IP66
Adjustable differential for regulating between 2 thresholds.
Standard: IEC 94

Single/Dual Threshold

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 136.059

BD 136.059 Each (Exc. Vat)

BD 149.665

BD 149.665 Each (inc. VAT)

Telemecanique Sensors Pressure Sensor, 0.25bar Min, 4bar Max, Relay Output, Differential Reading

BD 136.059

BD 136.059 Each (Exc. Vat)

BD 149.665

BD 149.665 Each (inc. VAT)

Telemecanique Sensors Pressure Sensor, 0.25bar Min, 4bar Max, Relay Output, Differential Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pressure Reading Type

Differential

Minimum Pressure Reading

0.25bar

Maximum Pressure Reading

4bar

Accuracy

2 %

Output Type

Relay

Media Measured

Air, Fresh Water, Hydraulic Fluid, Sea Water

Process Connection

G1/4

Electrical Connection

M20 Cable Gland

Maximum Current

3 A ac, 100 mA dc

Supply Voltage

120 → 240 V ac, 250 V dc

Housing Material

Zinc Alloy

IP Rating

IP66

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

Morocco

Product details

Diaphragm Type - Dual Threshold IP66

Ratings: from 0.3 to 10
For hydraulic oil, air, water (including sea water) up to 70°C
Zn alloy housing. IP66
Adjustable differential for regulating between 2 thresholds.
Standard: IEC 94

Single/Dual Threshold

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more