Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telemecanique Sensors Pressure Switch, 7bar Min, 70bar Max, 1 C/O Output, Differential Reading

RS Stock No.: 221-0097Brand: Telemecanique SensorsManufacturers Part No.: XMLB070N2S11
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Pressure Reading Type

Differential

Minimum Pressure Reading

7bar

Maximum Pressure Reading

70bar

Accuracy

2 %

Output Type

1 C/O

Media Measured

Air, Corrosive fluid

Process Connection

G1/4

Supply Voltage

250 V dc

IP Rating

IP66

Country of Origin

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 175.744

BD 175.744 Each (Exc. Vat)

BD 193.318

BD 193.318 Each (inc. VAT)

Telemecanique Sensors Pressure Switch, 7bar Min, 70bar Max, 1 C/O Output, Differential Reading

BD 175.744

BD 175.744 Each (Exc. Vat)

BD 193.318

BD 193.318 Each (inc. VAT)

Telemecanique Sensors Pressure Switch, 7bar Min, 70bar Max, 1 C/O Output, Differential Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pressure Reading Type

Differential

Minimum Pressure Reading

7bar

Maximum Pressure Reading

70bar

Accuracy

2 %

Output Type

1 C/O

Media Measured

Air, Corrosive fluid

Process Connection

G1/4

Supply Voltage

250 V dc

IP Rating

IP66

Country of Origin

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more