Telemecanique Sensors Pressure Switch, 10bar Min, 160bar Max

RS Stock No.: 179-9885Brand: Telemecanique SensorsManufacturers Part No.: XMLB160D2S12
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Minimum Pressure Reading

10bar

Maximum Pressure Reading

160bar

Accuracy

<2 %

Media Measured

Hydraulic Oil

Electrical Connection

Screw Clamp Terminal

Maximum Current

3 A

Supply Voltage

500 V

Housing Material

Zinc Alloy

IP Rating

IP66

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Better World Verification

Green Premium

Country of Origin

Morocco

Stock information temporarily unavailable.

BD 148.126

BD 148.126 Each (Exc. Vat)

BD 162.939

BD 162.939 Each (inc. VAT)

Telemecanique Sensors Pressure Switch, 10bar Min, 160bar Max

BD 148.126

BD 148.126 Each (Exc. Vat)

BD 162.939

BD 162.939 Each (inc. VAT)

Telemecanique Sensors Pressure Switch, 10bar Min, 160bar Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Minimum Pressure Reading

10bar

Maximum Pressure Reading

160bar

Accuracy

<2 %

Media Measured

Hydraulic Oil

Electrical Connection

Screw Clamp Terminal

Maximum Current

3 A

Supply Voltage

500 V

Housing Material

Zinc Alloy

IP Rating

IP66

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Better World Verification

Green Premium

Country of Origin

Morocco