Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telemecanique Sensors Pressure Switch, 22bar Min, 300bar Max, 1 C/O Output, Differential Reading

RS Stock No.: 221-0100Brand: Telemecanique SensorsManufacturers Part No.: XMLB300N2S12
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Pressure Reading Type

Differential

Minimum Pressure Reading

22bar

Maximum Pressure Reading

300bar

Accuracy

2 %

Output Type

1 C/O

Media Measured

Air, Corrosive fluid

Process Connection

G1/4

Supply Voltage

250 V dc

IP Rating

IP66

Better World Verification

Green Premium

Country of Origin

Czech Republic

Stock information temporarily unavailable.

BD 158.466

BD 158.466 Each (Exc. Vat)

BD 174.313

BD 174.313 Each (inc. VAT)

Telemecanique Sensors Pressure Switch, 22bar Min, 300bar Max, 1 C/O Output, Differential Reading

BD 158.466

BD 158.466 Each (Exc. Vat)

BD 174.313

BD 174.313 Each (inc. VAT)

Telemecanique Sensors Pressure Switch, 22bar Min, 300bar Max, 1 C/O Output, Differential Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pressure Reading Type

Differential

Minimum Pressure Reading

22bar

Maximum Pressure Reading

300bar

Accuracy

2 %

Output Type

1 C/O

Media Measured

Air, Corrosive fluid

Process Connection

G1/4

Supply Voltage

250 V dc

IP Rating

IP66

Better World Verification

Green Premium

Country of Origin

Czech Republic