Technical Document
Specifications
Pressure Reading Type
Differential
Minimum Pressure Reading
0.2bar
Maximum Pressure Reading
6bar
Accuracy
<3.5 %
Output Type
2 NC
Media Measured
Air, Fresh Water, Sea Water
Process Connection
G1/4
Electrical Connection
Screw Clamp
Housing Material
PA Impregnated with Fibreglass
IP Rating
IP54
Minimum Operating Temperature
-25°C
Mounting Type
Cable Mount
Maximum Operating Temperature
+70°C
Product details
OsiSense XMP Adjustable Differential Pressure Sensors
Osisense XMP pressure sensors are for control circuits and are used to control the pressure of water (sea and fresh) and air. XMP series pressure sensors have an adjustable differential and are for regulation between two thresholds.
Diaphragm pressure actuator
G 1/4 (female) fluid connection type
2 cable entries tapped for Pg 13.5 cable gland
2 NC snap action
BD 27.555
BD 27.555 Each (Exc. Vat)
BD 30.311
BD 30.311 Each (inc. VAT)
1
BD 27.555
BD 27.555 Each (Exc. Vat)
BD 30.311
BD 30.311 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Pressure Reading Type
Differential
Minimum Pressure Reading
0.2bar
Maximum Pressure Reading
6bar
Accuracy
<3.5 %
Output Type
2 NC
Media Measured
Air, Fresh Water, Sea Water
Process Connection
G1/4
Electrical Connection
Screw Clamp
Housing Material
PA Impregnated with Fibreglass
IP Rating
IP54
Minimum Operating Temperature
-25°C
Mounting Type
Cable Mount
Maximum Operating Temperature
+70°C
Product details
OsiSense XMP Adjustable Differential Pressure Sensors
Osisense XMP pressure sensors are for control circuits and are used to control the pressure of water (sea and fresh) and air. XMP series pressure sensors have an adjustable differential and are for regulation between two thresholds.
Diaphragm pressure actuator
G 1/4 (female) fluid connection type
2 cable entries tapped for Pg 13.5 cable gland
2 NC snap action