Telemecanique Sensors Inductive Barrel-Style Proximity Sensor, M12 x 1, 4 mm Detection, PNP Output, 12 → 24 V

RS Stock No.: 123-8630Brand: Telemecanique SensorsManufacturers Part No.: XS1N12PC419D
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Sensor Technology

Inductive

Thread Size

M12 x 1

Body Style

Barrel

Output Type

PNP

Detection Range

4 mm

Terminal Type

M12 - 4 Pin

IP Rating

IP65, IP67, IP69K

Supply Voltage

12 → 24 V dc

Length

49.95mm

Maximum dc Voltage

24V

Mounting Type

Flush Mount

Switching Current

200 mA

Housing Material

Brass

Shielding

Unshielded

Maximum Switching Frequency

5kHz

Maximum Operating Temperature

+70°C

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Standards Met

CSA, E2, IEC 62061, TUV, UL

Country of Origin

France

Product details

Telemecanique Inductive Proximity Sensors XS.

Telemecanique Inductive Proximity Sensors OsiSense XS series allow you to detect all types of objects in applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).

This range of inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.

Styles Available.

  • Flush and Non-Flush (shielded and non-shielded).

  • Short and long body.

  • PNP and NPN versions (compatible with PLCs and controllers).

  • 2 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).

How do they work and where can I use them?

Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.

Applications.

  • Railway, Mobile equipment, Lifts and escalators, Hoisting.

  • Material handling, conveying, logistics.

  • Material working, machine tools, Packaging.

  • Food and beverage, Pharmaceutical, Robotics.

Stock information temporarily unavailable.

BD 31.823

BD 31.823 Each (Exc. Vat)

BD 35.005

BD 35.005 Each (inc. VAT)

Telemecanique Sensors Inductive Barrel-Style Proximity Sensor, M12 x 1, 4 mm Detection, PNP Output, 12 → 24 V

BD 31.823

BD 31.823 Each (Exc. Vat)

BD 35.005

BD 35.005 Each (inc. VAT)

Telemecanique Sensors Inductive Barrel-Style Proximity Sensor, M12 x 1, 4 mm Detection, PNP Output, 12 → 24 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Technology

Inductive

Thread Size

M12 x 1

Body Style

Barrel

Output Type

PNP

Detection Range

4 mm

Terminal Type

M12 - 4 Pin

IP Rating

IP65, IP67, IP69K

Supply Voltage

12 → 24 V dc

Length

49.95mm

Maximum dc Voltage

24V

Mounting Type

Flush Mount

Switching Current

200 mA

Housing Material

Brass

Shielding

Unshielded

Maximum Switching Frequency

5kHz

Maximum Operating Temperature

+70°C

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Standards Met

CSA, E2, IEC 62061, TUV, UL

Country of Origin

France

Product details

Telemecanique Inductive Proximity Sensors XS.

Telemecanique Inductive Proximity Sensors OsiSense XS series allow you to detect all types of objects in applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).

This range of inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.

Styles Available.

  • Flush and Non-Flush (shielded and non-shielded).

  • Short and long body.

  • PNP and NPN versions (compatible with PLCs and controllers).

  • 2 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).

How do they work and where can I use them?

Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.

Applications.

  • Railway, Mobile equipment, Lifts and escalators, Hoisting.

  • Material handling, conveying, logistics.

  • Material working, machine tools, Packaging.

  • Food and beverage, Pharmaceutical, Robotics.