Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, PNP NO+NC, 12 → 24 V dc

Technical Document
Specifications
Thread Size
M18
Sensor Technology
Inductive
Detection Range
5 mm
Body Style
Threaded Barrel
Output Function
NO+NC
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
12 → 24 V dc
IP Rating
IP65, IP67, IP69K
Length
51mm
Mounting Type
Flush
Housing Material
Brass Nickel Plated
Maximum dc Voltage
24V
Minimum Operating Temperature
-25°C
Short Circuit Overload Protection
Yes
Depth
24mm
Shielding
Shielded
Maximum Switching Frequency
2kHz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+70°C
Switching Frequency
2 kHz
Standards Met
CE, CSA, E2, EN/IEC 61508, EN/ISO 13849-1, IEC 60068-2-27, IEC 60068-2-6, IEC 60529, UL
Series
General Purpose
Country of Origin
France
Product details
Telemecanique Inductive Proximity Sensors OsiSense XS.
Telemecanique Inductive Proximity Sensors OsiSense XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).
OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.
Styles Available.
- Flush and Non-Flush (shielded and non-shielded).
- Short and long body.
- PNP and NPN versions (compatible with PLCs and controllers).
- 2 or 4 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).
How do they work and where can I use them?
Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.
Applications.
- Railway, Mobile equipment, Lifts and escalators, Hoisting.
- Material handling, conveying, logistics.
- Material working, machine tools, Packaging.
- Food and beverage, Pharmaceutical, Robotics.
BD 38.142
BD 38.142 Each (Exc. Vat)
BD 41.956
BD 41.956 Each (inc. VAT)
1
BD 38.142
BD 38.142 Each (Exc. Vat)
BD 41.956
BD 41.956 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Thread Size
M18
Sensor Technology
Inductive
Detection Range
5 mm
Body Style
Threaded Barrel
Output Function
NO+NC
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
12 → 24 V dc
IP Rating
IP65, IP67, IP69K
Length
51mm
Mounting Type
Flush
Housing Material
Brass Nickel Plated
Maximum dc Voltage
24V
Minimum Operating Temperature
-25°C
Short Circuit Overload Protection
Yes
Depth
24mm
Shielding
Shielded
Maximum Switching Frequency
2kHz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+70°C
Switching Frequency
2 kHz
Standards Met
CE, CSA, E2, EN/IEC 61508, EN/ISO 13849-1, IEC 60068-2-27, IEC 60068-2-6, IEC 60529, UL
Series
General Purpose
Country of Origin
France
Product details
Telemecanique Inductive Proximity Sensors OsiSense XS.
Telemecanique Inductive Proximity Sensors OsiSense XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).
OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.
Styles Available.
- Flush and Non-Flush (shielded and non-shielded).
- Short and long body.
- PNP and NPN versions (compatible with PLCs and controllers).
- 2 or 4 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).
How do they work and where can I use them?
Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.
Applications.
- Railway, Mobile equipment, Lifts and escalators, Hoisting.
- Material handling, conveying, logistics.
- Material working, machine tools, Packaging.
- Food and beverage, Pharmaceutical, Robotics.