Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, NPN NO, 12 → 24 V dc

RS Stock No.: 123-8629Brand: Telemecanique SensorsManufacturers Part No.: XS212B4NAL2
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

8 mm

Digital Switching Output Type

NPN

Output Function

NO

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

12 → 24 V dc

IP Rating

IP65, IP67, IP69K

Length

37mm

Mounting Type

Non-Flush

Housing Material

Brass Nickel Plated

Maximum dc Voltage

24V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

2 kHz

Standards Met

CE, CSA, E2, UL

Series

General Purpose

Short Circuit Overload Protection

Yes

Depth

17mm

Shielding

Unshielded

Maximum Switching Frequency

2kHz

Switching Current

200 mA

Product details

Telemecanique Inductive Proximity Sensors XS.

Telemecanique Inductive Proximity Sensors XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).

OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.

Styles Available.

  • Flush and Non-Flush (shielded and non-shielded).

  • Flat form.

  • Short and long body.

  • PNP and NPN versions (compatible with PLCs and controllers).

  • 2 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).

How do they work and where can I use them?

Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.

Applications.

  • Railway. Mobile equipment. Lists and escalators. Hoisting. Material handling, conveying, logistics.

  • Material working, machine tools. Packaging. Food and beverage. Robotics.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 39.550

BD 39.550 Each (Exc. Vat)

BD 43.505

BD 43.505 Each (inc. VAT)

Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, NPN NO, 12 → 24 V dc

BD 39.550

BD 39.550 Each (Exc. Vat)

BD 43.505

BD 43.505 Each (inc. VAT)

Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, NPN NO, 12 → 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

8 mm

Digital Switching Output Type

NPN

Output Function

NO

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

12 → 24 V dc

IP Rating

IP65, IP67, IP69K

Length

37mm

Mounting Type

Non-Flush

Housing Material

Brass Nickel Plated

Maximum dc Voltage

24V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

2 kHz

Standards Met

CE, CSA, E2, UL

Series

General Purpose

Short Circuit Overload Protection

Yes

Depth

17mm

Shielding

Unshielded

Maximum Switching Frequency

2kHz

Switching Current

200 mA

Product details

Telemecanique Inductive Proximity Sensors XS.

Telemecanique Inductive Proximity Sensors XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).

OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.

Styles Available.

  • Flush and Non-Flush (shielded and non-shielded).

  • Flat form.

  • Short and long body.

  • PNP and NPN versions (compatible with PLCs and controllers).

  • 2 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).

How do they work and where can I use them?

Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.

Applications.

  • Railway. Mobile equipment. Lists and escalators. Hoisting. Material handling, conveying, logistics.

  • Material working, machine tools. Packaging. Food and beverage. Robotics.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more