Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 16 mm Detection, PNP NO, 12 → 24 V dc

Technical Document
Specifications
Thread Size
M18
Sensor Technology
Inductive
Detection Range
16 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
12 → 24 V dc
IP Rating
IP65, IP67, IP69K
Length
51mm
Mounting Type
Non-Flush
Housing Material
Brass Nickel Plated
Maximum dc Voltage
24V
Minimum Operating Temperature
-25°C
Short Circuit Overload Protection
Yes
Depth
24mm
Shielding
Unshielded
Maximum Switching Frequency
1kHz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+70°C
Switching Frequency
1 kHz
Standards Met
CE, CSA, E2, UL
Series
General Purpose
Product details
Telemecanique Inductive Sensors
Introducing Telemecaniques XS218B range of M18 inductive proximity sensors which have been created and designed for use within applications within mobile equipment and light hoisting applications where metal detection is required. This range of proximity sensors features 1 threaded cylindrical metal bodies, they're unable to be flush-mounted and have been created and designed for direct current circuit applications.
How do they work and where can I use them?
Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing the user and/or corresponding equipment that metal has been sensed. Inductive proximity sensors are suitable for use in virtually any industry. Common applications include the food and beverage industry, robotics, machine tools, packaging and materials handling and so much more. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.
BD 48.174
BD 48.174 Each (Exc. Vat)
BD 52.991
BD 52.991 Each (inc. VAT)
1
BD 48.174
BD 48.174 Each (Exc. Vat)
BD 52.991
BD 52.991 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Thread Size
M18
Sensor Technology
Inductive
Detection Range
16 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
12 → 24 V dc
IP Rating
IP65, IP67, IP69K
Length
51mm
Mounting Type
Non-Flush
Housing Material
Brass Nickel Plated
Maximum dc Voltage
24V
Minimum Operating Temperature
-25°C
Short Circuit Overload Protection
Yes
Depth
24mm
Shielding
Unshielded
Maximum Switching Frequency
1kHz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+70°C
Switching Frequency
1 kHz
Standards Met
CE, CSA, E2, UL
Series
General Purpose
Product details
Telemecanique Inductive Sensors
Introducing Telemecaniques XS218B range of M18 inductive proximity sensors which have been created and designed for use within applications within mobile equipment and light hoisting applications where metal detection is required. This range of proximity sensors features 1 threaded cylindrical metal bodies, they're unable to be flush-mounted and have been created and designed for direct current circuit applications.
How do they work and where can I use them?
Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing the user and/or corresponding equipment that metal has been sensed. Inductive proximity sensors are suitable for use in virtually any industry. Common applications include the food and beverage industry, robotics, machine tools, packaging and materials handling and so much more. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.