Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 12 → 24 V dc

RS Stock No.: 198-380Brand: Telemecanique SensorsManufacturers Part No.: XS4P12PA340L1Distrelec Article No.: 30304224
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

5m

Supply Voltage

12 → 24 V dc

Length

33mm

IP Rating

IP68

Mounting Type

Non-Flush

Housing Material

Plastic

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Shielding

Unshielded

Maximum Switching Frequency

5kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

5 kHz

Series

OsiSense XS

Country of Origin

France

Product details

Inductive sensors in M12 plastic housing

Cylindrical inductive sensors in M12 plastic housing with LED output status indicator.
2 or 5 m output cable (suffix L1) or M12 / 4 point connector.
Standard range 4 mm.
Protection against short-circuits (except stock no.: 324-1232).

Stock information temporarily unavailable.

BD 35.920

BD 35.920 Each (Exc. Vat)

BD 39.512

BD 39.512 Each (inc. VAT)

Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 12 → 24 V dc

BD 35.920

BD 35.920 Each (Exc. Vat)

BD 39.512

BD 39.512 Each (inc. VAT)

Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 12 → 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

5m

Supply Voltage

12 → 24 V dc

Length

33mm

IP Rating

IP68

Mounting Type

Non-Flush

Housing Material

Plastic

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Shielding

Unshielded

Maximum Switching Frequency

5kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

5 kHz

Series

OsiSense XS

Country of Origin

France

Product details

Inductive sensors in M12 plastic housing

Cylindrical inductive sensors in M12 plastic housing with LED output status indicator.
2 or 5 m output cable (suffix L1) or M12 / 4 point connector.
Standard range 4 mm.
Protection against short-circuits (except stock no.: 324-1232).