Telemecanique Sensors Inductive Block Proximity Sensor, 60 mm Detection, PNP NO, 12 → 24 V dc

RS Stock No.: 444-3186Brand: Telemecanique SensorsManufacturers Part No.: XS8D1A1PAL2Distrelec Article No.: 13758094
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Sensor Technology

Inductive

Body Style

Block

Detection Range

60 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

12 → 24 V dc

IP Rating

IP68

Length

80mm

Mounting Type

Non-Flush

Housing Material

PBT

Width

80mm

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

150 Hz

Series

XS

Depth

26mm

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

150Hz

Short Circuit Overload Protection

Yes

Country of Origin

France

Product details

Telemecanique Inductive Proximity Sensors XS.

Telemecanique Inductive Proximity Sensors XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).
OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.

Styles Available.

  • Flush and Non-Flush (shielded and non-shielded).

  • Flat form.

  • Short and long body.

  • PNP and NPN versions (compatible with PLCs and controllers).

  • 2 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).

How do they work and where can I use them?

Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.

Applications.

  • Railway. Mobile equipment. Lists and escalators. Hoisting. Material handling, conveying, logistics.

  • Material working, machine tools. Packaging. Food and beverage. Robotics.

Stock information temporarily unavailable.

BD 81.428

BD 81.428 Each (Exc. Vat)

BD 89.571

BD 89.571 Each (inc. VAT)

Telemecanique Sensors Inductive Block Proximity Sensor, 60 mm Detection, PNP NO, 12 → 24 V dc

BD 81.428

BD 81.428 Each (Exc. Vat)

BD 89.571

BD 89.571 Each (inc. VAT)

Telemecanique Sensors Inductive Block Proximity Sensor, 60 mm Detection, PNP NO, 12 → 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Technology

Inductive

Body Style

Block

Detection Range

60 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

12 → 24 V dc

IP Rating

IP68

Length

80mm

Mounting Type

Non-Flush

Housing Material

PBT

Width

80mm

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

150 Hz

Series

XS

Depth

26mm

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

150Hz

Short Circuit Overload Protection

Yes

Country of Origin

France

Product details

Telemecanique Inductive Proximity Sensors XS.

Telemecanique Inductive Proximity Sensors XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).
OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.

Styles Available.

  • Flush and Non-Flush (shielded and non-shielded).

  • Flat form.

  • Short and long body.

  • PNP and NPN versions (compatible with PLCs and controllers).

  • 2 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).

How do they work and where can I use them?

Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.

Applications.

  • Railway. Mobile equipment. Lists and escalators. Hoisting. Material handling, conveying, logistics.

  • Material working, machine tools. Packaging. Food and beverage. Robotics.