Technical Document
Specifications
Sensor Style
Barrel
Detection Type
Polarised Retro Reflection
Detection Range
3 m
Output Type
Discrete
Electrical Connection
Cable
Terminal Type
Cable
Light Source
LED
IP Rating
IP67
Series
XU
Housing Material
Brass, Nickel Plated
Country of Origin
France
BD 95.518
BD 95.518 Each (Exc. Vat)
BD 105.070
BD 105.070 Each (inc. VAT)
1
BD 95.518
BD 95.518 Each (Exc. Vat)
BD 105.070
BD 105.070 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Sensor Style
Barrel
Detection Type
Polarised Retro Reflection
Detection Range
3 m
Output Type
Discrete
Electrical Connection
Cable
Terminal Type
Cable
Light Source
LED
IP Rating
IP67
Series
XU
Housing Material
Brass, Nickel Plated
Country of Origin
France