Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telemecanique Sensors Diffuse Photoelectric Sensor, Threaded Miniature Sensor, 50 mm Detection Range

RS Stock No.: 221-1780Brand: Telemecanique SensorsManufacturers Part No.: XUAJ0515
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Threaded Miniature

Detection Type

Diffuse

Detection Range

50 mm

Output Type

NPN

Electrical Connection

Cable

Series

XU

Country of Origin

France

Stock information temporarily unavailable.

BD 88.150

BD 88.150 Each (Exc. Vat)

BD 96.965

BD 96.965 Each (inc. VAT)

Telemecanique Sensors Diffuse Photoelectric Sensor, Threaded Miniature Sensor, 50 mm Detection Range

BD 88.150

BD 88.150 Each (Exc. Vat)

BD 96.965

BD 96.965 Each (inc. VAT)

Telemecanique Sensors Diffuse Photoelectric Sensor, Threaded Miniature Sensor, 50 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Style

Threaded Miniature

Detection Type

Diffuse

Detection Range

50 mm

Output Type

NPN

Electrical Connection

Cable

Series

XU

Country of Origin

France