Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telemecanique Sensors Through Beam Photoelectric Sensor, Barrel Sensor, 15 m Detection Range

RS Stock No.: 444-3417Brand: Telemecanique SensorsManufacturers Part No.: XUB0AKSNL2T
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Barrel

Detection Type

Through Beam

Detection Range

15 m

Electrical Connection

3 Wire Cable 2 m

Maximum dc Voltage

24V

Light Source

Infrared

IP Rating

IP65, IP67

Maximum Current

100 mA

Response Time

<2 ms

Minimum Operating Temperature

-25°C

Housing Material

PBT

Maximum Operating Temperature

+55°C

Better World Verification

Green Premium

Stock information temporarily unavailable.

BD 31.933

BD 31.933 Each (Exc. Vat)

BD 35.126

BD 35.126 Each (inc. VAT)

Telemecanique Sensors Through Beam Photoelectric Sensor, Barrel Sensor, 15 m Detection Range

BD 31.933

BD 31.933 Each (Exc. Vat)

BD 35.126

BD 35.126 Each (inc. VAT)

Telemecanique Sensors Through Beam Photoelectric Sensor, Barrel Sensor, 15 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Style

Barrel

Detection Type

Through Beam

Detection Range

15 m

Electrical Connection

3 Wire Cable 2 m

Maximum dc Voltage

24V

Light Source

Infrared

IP Rating

IP65, IP67

Maximum Current

100 mA

Response Time

<2 ms

Minimum Operating Temperature

-25°C

Housing Material

PBT

Maximum Operating Temperature

+55°C

Better World Verification

Green Premium