Technical Document
Specifications
Sensor Style
Threaded Miniature
Detection Type
Diffuse
Detection Range
600 mm
Output Type
PNP
Electrical Connection
M12 4 Pin Connector
Series
XU
Country of Origin
France
You may be interested in
Telemecanique Sensors Diffuse Photoelectric Sensor, Cylindrical Sensor, 0.5 m Detection RangeBrand: Telemecanique Sensors
BD 40.359Each (Exc. Vat)
Stock information temporarily unavailable.
BD 46.717
BD 46.717 Each (Exc. Vat)
BD 51.389
BD 51.389 Each (inc. VAT)
Telemecanique Sensors Diffuse Photoelectric Sensor, Threaded Miniature Sensor, 600 mm Detection Range
1
BD 46.717
BD 46.717 Each (Exc. Vat)
BD 51.389
BD 51.389 Each (inc. VAT)
Telemecanique Sensors Diffuse Photoelectric Sensor, Threaded Miniature Sensor, 600 mm Detection Range
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Telemecanique Sensors Diffuse Photoelectric Sensor, Cylindrical Sensor, 0.5 m Detection RangeBrand: Telemecanique Sensors
BD 40.359Each (Exc. Vat)
Technical Document
Specifications
Sensor Style
Threaded Miniature
Detection Type
Diffuse
Detection Range
600 mm
Output Type
PNP
Electrical Connection
M12 4 Pin Connector
Series
XU
Country of Origin
France
You may be interested in
Telemecanique Sensors Diffuse Photoelectric Sensor, Cylindrical Sensor, 0.5 m Detection RangeBrand: Telemecanique Sensors
BD 40.359Each (Exc. Vat)