Telemecanique Sensors Polarised Retro Reflection Photoelectric Sensor, Threaded Miniature Sensor, 2 m Detection Range

RS Stock No.: 221-1792Brand: Telemecanique SensorsManufacturers Part No.: XUB9APBWM12
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Threaded Miniature

Detection Type

Polarised Retro Reflection

Detection Range

2 m

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Series

XU

Better World Verification

Green Premium

Country of Origin

France

Stock information temporarily unavailable.

BD 63.228

BD 63.228 Each (Exc. Vat)

BD 69.551

BD 69.551 Each (inc. VAT)

Telemecanique Sensors Polarised Retro Reflection Photoelectric Sensor, Threaded Miniature Sensor, 2 m Detection Range

BD 63.228

BD 63.228 Each (Exc. Vat)

BD 69.551

BD 69.551 Each (inc. VAT)

Telemecanique Sensors Polarised Retro Reflection Photoelectric Sensor, Threaded Miniature Sensor, 2 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Style

Threaded Miniature

Detection Type

Polarised Retro Reflection

Detection Range

2 m

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Series

XU

Better World Verification

Green Premium

Country of Origin

France